Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP5591U-CR

DigiKey Part Number
5503-TP5591U-CRTR-ND - Tape & Reel (TR)
5503-TP5591U-CRCT-ND - Cut Tape (CT)
5503-TP5591U-CRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TP5591U-CR
Description
IC CHOPPER 1 CIRCUIT SC-70-5
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TP5591U-CR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single Ended, Rail-to-Rail
Slew Rate
2.5V/µs
Gain Bandwidth Product
3.3 MHz
Current - Input Bias
60 pA
Voltage - Input Offset
5 µV
Current - Supply
1.2mA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,470
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.82000£0.82
10£0.58900£5.89
25£0.53240£13.31
100£0.47000£47.00
250£0.44012£110.03
500£0.42212£211.06
1,000£0.40733£407.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.38590£1,157.70
Manufacturers Standard Package
Unit Price without VAT:£0.82000
Unit Price with VAT:£0.98400