Image for U80Q81N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U80Q81N

DigiKey Part Number
U80Q81N-ND
Manufacturer
Manufacturer Product Number
U80Q81N
Description
MICRO-KLEAN RB SERIES FILTER CAR
Customer Reference
Detailed Description
Industrial Filter Cartridge 75µm (Nominal)
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Filter Cartridge
Applications
Industrial
Particle Size
75µm (Nominal)
Flow Rate
-
Pressure Range
35PSI ~ 70PSI
Inlet/Outlet Size
-
Height
10.000" (254.00mm)
Diameter
2.594" (65.88mm)
Operating Temperature
121°C - Max
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£5.45230£545.23
Manufacturers Standard Package
Unit Price without VAT:£5.45230
Unit Price with VAT:£6.54276