
Category | Backing, Carrier Polyurethane Foam |
Manufacturer 3M | Width 6.00" (152.40mm) |
Series | Length 7.00" (177.80mm) |
Packaging Bulk | Color Black |
Part Status Discontinued at DigiKey | Temperature Range -40°F ~ 140°F (-40°C ~ 60°C) |
Tape Type Double Coated, Double Sided | Base Product Number |
Adhesive Acrylic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £36.38000 | £36.38 |
| Unit Price without VAT: | £36.38000 |
|---|---|
| Unit Price with VAT: | £43.65600 |

