
SL8801/12-10DA5-00 | |
|---|---|
DigiKey Part Number | 19-SL8801/12-10DA5-00-ND |
Manufacturer | |
Manufacturer Product Number | SL8801/12-10DA5-00 |
Description | RIBBON TWIN AXIAL CABLE SL8801/1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Silver 8 (4 Pair) Conductors 0.093" (2.37mm) Between Pairs Flat Twin Axial 1.33' (406.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Twin Axial | |
Number of Conductors | 8 (4 Pair) | |
Pitch | ||
Length | 1.33' (406.40mm) | |
Wire Gauge | 30 AWG | |
Conductor Strand | Solid | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.614" (15.60mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 150 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | - | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,340.03000 | £3,340.03 |
| Unit Price without VAT: | £3,340.03000 |
|---|---|
| Unit Price with VAT: | £4,008.03600 |

