


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Hexagonal, Dome | |
Color | Clear | |
Size / Dimension | 0.375" Hex (9.53mm) | |
Thickness | 0.152" (3.86mm) | |
Material | Polyurethane | |
Hardness | 56 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £33.69020 | £3,369.02 |
| Unit Price without VAT: | £33.69020 |
|---|---|
| Unit Price with VAT: | £40.42824 |

