
SJ3441 6"X50YD | |
|---|---|
DigiKey Part Number | SJ34416"X50YD-ND |
Manufacturer | |
Manufacturer Product Number | SJ3441 6"X50YD |
Description | RECLSBLE FSTNR RECT 6.000"X150' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems Rectangular 6.000" (152.40mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interlocking Stems | |
Shape | Rectangular | |
Length | 150.00' (45.72m) | |
Width | 6.000" (152.40mm) | |
Diameter | - | |
Mounting Type | Sew On, Staple | |
Features | 400 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,557.88000 | £1,557.88 |
| Unit Price without VAT: | £1,557.88000 |
|---|---|
| Unit Price with VAT: | £1,869.45600 |

