Peen Flap Tungsten Carbide 0.56" (14.3mm) X 1.25" (31.8mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Peen Flap Tungsten Carbide 0.56" (14.3mm) X 1.25" (31.8mm) Dia
RP-ZF 9/16"X1 1/4" 10/CASE
RP-ZF 9/16"X1 1/4" 10/CASE

RP-ZF 9/16"X1 1/4" 10/CASE

DigiKey Part Number
3M162042-ND
Manufacturer
Manufacturer Product Number
RP-ZF 9/16"X1 1/4" 10/CASE
Description
ROTO PEEN FLAP ASSEMBLY 1 = 1 PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Peen Flap Tungsten Carbide 0.56" (14.3mm) X 1.25" (31.8mm) Dia
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Type
Peen Flap
Abrasive Material
Tungsten Carbide
Abrasive Grade
-
Abrasive Grit
-
Micron Size
-
Color
-
Width
0.56" (14.3mm)
Length
1.25" (31.8mm)
Diameter
-
Applications
Metal Peening
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£62.94000£62.94
5£55.67000£278.35
10£53.06900£530.69
30£49.49133£1,484.74
50£48.02780£2,401.39
100£46.22010£4,622.01
Manufacturers Standard Package
Unit Price without VAT:£62.94000
Unit Price with VAT:£75.52800