
RF6740 | |
|---|---|
DigiKey Part Number | 19-RF6740-ND |
Manufacturer | |
Manufacturer Product Number | RF6740 |
Description | RECLSBLE FASTENER 1.000" X 4.00' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 1.000" (25.40mm) X 4.00' (1.22m) Dia |
Category | Type Hook and Loop |
Manufacturer 3M | Shape Rectangular |
Series | Length 4.00' (1.22m) |
Packaging Bulk | Width 1.000" (25.40mm) |
Part Status Active | Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.06000 | £13.06 |
| 24 | £10.42958 | £250.31 |
| 48 | £9.93188 | £476.73 |
| 72 | £9.65181 | £694.93 |
| 120 | £9.31033 | £1,117.24 |
| 264 | £8.80693 | £2,325.03 |
| 504 | £8.41462 | £4,240.97 |
| Unit Price without VAT: | £13.06000 |
|---|---|
| Unit Price with VAT: | £15.67200 |

