
P50L-080S-A-DA | |
|---|---|
DigiKey Part Number | P50L-080S-A-DA-ND |
Manufacturer | |
Manufacturer Product Number | P50L-080S-A-DA |
Description | CONN SOCKET 80POS VERT GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | P50L-080S-A-DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock, Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 7mm, 9mm | |
Height Above Board | 0.213" (5.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 203 | £6.29320 | £1,277.52 |
| Unit Price without VAT: | £6.29320 |
|---|---|
| Unit Price with VAT: | £7.55184 |



