Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.300" (7.62mm) | |
Length - Overall | 0.850" (21.59mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper, ETP | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.450" (11.43mm) | |
Tongue Inside Opening | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.26000 | £32.26 |
| 10 | £27.41400 | £274.14 |
| 25 | £25.69840 | £642.46 |
| 50 | £24.47240 | £1,223.62 |
| 100 | £23.30570 | £2,330.57 |
| 250 | £21.84860 | £5,462.15 |
| Unit Price without VAT: | £32.26000 |
|---|---|
| Unit Price with VAT: | £38.71200 |











