MV14-10FFBK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 300
Unit Price: £0.42000
Datasheet
Image for MV14-10FFBK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV14-10FFBK

DigiKey Part Number
MV14-10FFBK-ND
Manufacturer
Manufacturer Product Number
MV14-10FFBK
Description
CONN SPADE TERM 14-15AWG #10 BLU
Customer Reference
Detailed Description
Blue 10 Stud Spade Terminal Connector Crimp 14-15 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Flanged
Stud/Tab Size
10 Stud
Width - Outer Edges
0.300" (7.62mm)
Length - Overall
0.850" (21.59mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-15 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Blue
Contact Finish
Tin
Contact Material
Copper, ETP
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Vinyl
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Termination
0.450" (11.43mm)
Tongue Inside Opening
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes