
MNG14BCK | |
|---|---|
DigiKey Part Number | MNG14BCK-ND |
Manufacturer | |
Manufacturer Product Number | MNG14BCK |
Description | CONN SPLICE 14-16 AWG CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Color Blue |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.44000 | £1.44 |
| 10 | £1.22500 | £12.25 |
| 25 | £1.14840 | £28.71 |
| 50 | £1.09340 | £54.67 |
| 100 | £1.04120 | £104.12 |
| 250 | £0.97592 | £243.98 |
| 500 | £0.92934 | £464.67 |
| 1,000 | £0.88498 | £884.98 |
| 3,000 | £0.81900 | £2,457.00 |
| Unit Price without VAT: | £1.44000 |
|---|---|
| Unit Price with VAT: | £1.72800 |



