
MNG10-250DMIX-BOTTLE | |
|---|---|
DigiKey Part Number | MNG10-250DMIX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MNG10-250DMIX-BOTTLE |
Description | CONN QC TAB 10-12AWG 0.250 50PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.050" (26.67mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £75.19000 | £75.19 |
| 10 | £63.91100 | £639.11 |
| 25 | £59.91320 | £1,497.83 |
| 50 | £57.05720 | £2,852.86 |
| 100 | £54.76030 | £5,476.03 |
| Unit Price without VAT: | £75.19000 |
|---|---|
| Unit Price with VAT: | £90.22800 |

