MNG10-10FFBX-BOTTLE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: £0.25417
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: £0.25417
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: £0.74728
Datasheet

Parametric Equivalent


3M
In Stock: 422
Unit Price: £0.65000
Datasheet
Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNG10-10FFBX-BOTTLE

DigiKey Part Number
3M10409-ND
Manufacturer
Manufacturer Product Number
MNG10-10FFBX-BOTTLE
Description
CONN SPADE TERM 10-12AWG 10 50PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flanged
Stud/Tab Size
10 Stud
Width - Outer Edges
0.320" (8.13mm)
Length - Overall
1.030" (26.16mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Finish
Tin
Contact Material
Copper, ETP
Insulation Diameter
0.250" (6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.290" (7.37mm)
Length - Termination
0.550" (13.97mm)
Tongue Inside Opening
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£63.91100£639.11
Unit Price without VAT:£63.91100
Unit Price with VAT:£76.69320