Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG

MH14-8FLK

DigiKey Part Number
920024-31-ND
Manufacturer
Manufacturer Product Number
MH14-8FLK
Description
CONN SPADE TERM 14-16AWG #8 BLU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
8 Stud
Width - Outer Edges
0.300" (7.62mm)
Length - Overall
1.000" (25.40mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated with Heat Shrink
Features
Brazed Seam
Color
Blue
Contact Finish
Tin
Contact Material
Copper, ETP
Insulation Diameter
-
Material - Insulation
Polyolefin
Length - Ring Center to Termination
0.120" (3.05mm)
Length - Termination
0.580" (14.73mm)
Tongue Inside Opening
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.72000£0.72
10£0.60900£6.09
25£0.57000£14.25
50£0.54300£27.15
100£0.51690£51.69
250£0.48456£121.14
500£0.46140£230.70
1,000£0.43938£439.38
2,500£0.41188£1,029.70
Manufacturers Standard Package
Unit Price without VAT:£0.72000
Unit Price with VAT:£0.86400