10 Position Cable Assembly Rectangular Socket to Card Edge 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Card Edge 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M3AGK-1040K

DigiKey Part Number
M3AGK-1040K-ND
Manufacturer
Manufacturer Product Number
M3AGK-1040K
Description
IDC CABLE - MSC10K/MC10F/MCS10K
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Card Edge 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Socket to Card Edge
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Flange
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
IDC CABLE - MSC10K/MC10F/MCS10K
In-Stock: 0
Unit Price: £9.58000
IDC CABLE - MSC10K/MC10F/MCS10K
In-Stock: 0
Unit Price: £12.43000