


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.60000 | £24.60 |
| 10 | £18.99600 | £189.96 |
| 25 | £17.21600 | £430.40 |
| 50 | £16.01380 | £800.69 |
| 100 | £14.92490 | £1,492.49 |
| 250 | £13.64188 | £3,410.47 |
| 500 | £12.77840 | £6,389.20 |
| Unit Price without VAT: | £24.60000 |
|---|---|
| Unit Price with VAT: | £29.52000 |

