


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.39000 | £21.39 |
| 10 | £16.50500 | £165.05 |
| 25 | £14.95200 | £373.80 |
| 50 | £13.90280 | £695.14 |
| 100 | £12.95210 | £1,295.21 |
| 250 | £11.83196 | £2,957.99 |
| 500 | £11.07780 | £5,538.90 |
| Unit Price without VAT: | £21.39000 |
|---|---|
| Unit Price with VAT: | £25.66800 |

