


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.79000 | £19.79 |
| 10 | £15.26000 | £152.60 |
| 25 | £13.82040 | £345.51 |
| 50 | £12.84800 | £642.40 |
| 100 | £11.96680 | £1,196.68 |
| 250 | £10.92824 | £2,732.06 |
| 500 | £10.22912 | £5,114.56 |
| Unit Price without VAT: | £19.79000 |
|---|---|
| Unit Price with VAT: | £23.74800 |


