50 Position Cable Assembly Rectangular Socket to Cable 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Socket to Cable 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M1BXK-5040K

DigiKey Part Number
M1BXK-5040K-ND
Manufacturer
Manufacturer Product Number
M1BXK-5040K
Description
IDC CABLE - MSR50K/MC50F/X
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Cable 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Strain Relief
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£24.60000£24.60
10£18.99600£189.96
25£17.21600£430.40
50£16.01380£800.69
100£14.92490£1,492.49
250£13.64188£3,410.47
500£12.77840£6,389.20
Manufacturers Standard Package
Unit Price without VAT:£24.60000
Unit Price with VAT:£29.52000