HM-PWR-HDR-02-LR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 624
Unit Price: £6.44000
Datasheet
3 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Blade Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM-PWR-HDR-02-LR

DigiKey Part Number
HM-PWR-HDR-02-LR-ND
Manufacturer
Manufacturer Product Number
HM-PWR-HDR-02-LR
Description
CONN HEADER BLADE PWR 3P EDGE MT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Blade Power
Datasheet
 Datasheet
EDA/CAD Models
HM-PWR-HDR-02-LR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Blades
Connector Style
Blade Power
Number of Positions
3
Number of Positions Loaded
All
Pitch
-
Number of Rows
1
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
3 Power
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Color
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
2,736£2.50333£6,849.11
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.50333
Unit Price with VAT:£3.00400