
GPT-020-38MMX50M | |
|---|---|
DigiKey Part Number | 19-GPT-020-38MMX50M-ND |
Manufacturer | |
Manufacturer Product Number | GPT-020-38MMX50M |
Description | TAPE DBL SIDED TRAN 1 1/2"X55YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Transparent 1.50" (38.10mm) 1 1/2" X 165' (50.2m) 55 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0074" (7.4 mils, 0.190mm) |
Manufacturer 3M | Thickness - Backing, Carrier 0.0005" (0.5 mils, 0.013mm) |
Series | Width 1.50" (38.10mm) 1 1/2" |
Packaging Bulk | Length 165' (50.2m) 55 yds |
Part Status Active | Color Transparent |
Tape Type Double Coated, Double Sided | Usage General Purpose |
Adhesive Acrylic | Temperature Range 194°F (90°C) Max |
Backing, Carrier Polypropylene | Shelf Life Start Date of Manufacture |
Thickness 0.0080" (8.0 mils, 0.202mm) | Shelf Life 18 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £33.73000 | £33.73 |
| 10 | £25.93600 | £259.36 |
| 25 | £23.50720 | £587.68 |
| 50 | £21.87940 | £1,093.97 |
| 100 | £20.41190 | £2,041.19 |
| 250 | £18.69160 | £4,672.90 |
| Unit Price without VAT: | £33.73000 |
|---|---|
| Unit Price with VAT: | £40.47600 |

