
FP301-3/64-6"-BLACK-10-10 PC PKS | |
|---|---|
DigiKey Part Number | 3M161439-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/64-6"-BLACK-10-10 PC PKS |
Description | HEATSHRINK FP301 3/64-6" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.046" (1.17mm) | |
Inner Diameter - Recovered | 0.023" (0.58mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £4.91700 | £49.17 |
| 20 | £4.52150 | £90.43 |
| 30 | £4.30567 | £129.17 |
| 50 | £4.08560 | £204.28 |
| Unit Price without VAT: | £4.91700 |
|---|---|
| Unit Price with VAT: | £5.90040 |


