
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Label Type | Heat Shrinkable | |
Label Size | 0.213" Dia x 100.0' (5.41mm x 30.48m) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | 3M™ Thermal Roll Printer TRP-303 | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |

