
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Film | |
Applications | LCD Monitor | |
Diagonal Screen Size | 24.0" (24.00", 610mm) | |
Viewing Area | 431.80mm W x 431.80mm H | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £400.46000 | £400.46 |
| Unit Price without VAT: | £400.46000 |
|---|---|
| Unit Price with VAT: | £480.55200 |

