
EPS200-1/8-6"-BLACK-10-10 PC PKS | |
|---|---|
DigiKey Part Number | 3M161177-ND |
Manufacturer | |
Manufacturer Product Number | EPS200-1/8-6"-BLACK-10-10 PC PKS |
Description | HEATSHRINK TUBING 1/8-6" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.063" (1.60mm) | |
Recovered Wall Thickness | 0.027" (0.69mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £12.25400 | £122.54 |
| 20 | £11.27100 | £225.42 |
| 30 | £11.14167 | £334.25 |
| Unit Price without VAT: | £12.25400 |
|---|---|
| Unit Price with VAT: | £14.70480 |



