
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.333' (101.60mm, 4.00") | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.046" (1.17mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £1.07800 | £53.90 |
| 100 | £0.99150 | £99.15 |
| 150 | £0.94413 | £141.62 |
| 250 | £0.88768 | £221.92 |
| 350 | £0.85231 | £298.31 |
| 500 | £0.81640 | £408.20 |
| 1,250 | £0.81394 | £1,017.42 |
| Unit Price without VAT: | £1.07800 |
|---|---|
| Unit Price with VAT: | £1.29360 |






