EPS-200-1/4-48-BLACK-BULK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 595
Unit Price: £10.65000
Datasheet

Parametric Equivalent


3M
In Stock: 200
Unit Price: £5.06985
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 692
Unit Price: £20.93000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 42
Unit Price: £12.68000
Datasheet

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 315
Unit Price: £4.95000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 2,412
Unit Price: £1.69000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: £3.82568
Datasheet
Image for EPS-200-1/4-48-BLACK-BULK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS-200-1/4-48-BLACK-BULK

DigiKey Part Number
EPS-200-1/4-48-BLACK-BULK-ND
Manufacturer
Manufacturer Product Number
EPS-200-1/4-48-BLACK-BULK
Description
HEATSHRINK TUBING 1/4-48"
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Adhesive Lined, Flame Retardant
Color
Operating Temperature
-55°C ~ 110°C
Grade
-
Qualification
-
Shrink Temperature
121°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types