Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 0.062' (19.05mm, 0.75")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS-200 1 1/2" BL 48"BX

DigiKey Part Number
EPS2112-R75-ND
Manufacturer
Manufacturer Product Number
EPS-200 1 1/2" BL 48"BX
Description
HEATSHK 1 1/2"X0.75" BLK 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 0.062' (19.05mm, 0.75")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.049" (1.24mm)
Mfr
Material
Series
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
121°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.062' (19.05mm, 0.75")
Shelf Life
120 Months
Inner Diameter - Supplied
1.500" (38.10mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.750" (19.05mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRK 1 1/2"X0.5" BLK 50=50PC
In-Stock: 34
Unit Price: £0.29000
HEATSHK EPS200 1-1/2"X1" 50=50PC
In-Stock: 0
Unit Price:
HEATSHRK 1 1/2"X1.5" BLK 50=50PC
In-Stock: 0
Unit Price:
HEATSHK EPS200 1-1/2"X2" 50=50PC
In-Stock: 0
Unit Price:
HEATSHK EPS200 1-1/2"X3" 50=50PC
In-Stock: 0
Unit Price: