Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1-2 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI-T-5

DigiKey Part Number
19-CI-T-5-ND
Manufacturer
Manufacturer Product Number
CI-T-5
Description
ALUMINUM TRANSISITION CONNECTOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1-2 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Type
Butt Splice, Inline, Individual Openings
Manufacturer
3M
Number of Wire Entries
2
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
1-2 AWG
Part Status
Active
Insulation
Non-Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£25.17000£25.17
10£21.39500£213.95
25£20.05520£501.38
50£19.09860£954.93
100£18.18780£1,818.78
250£17.05048£4,262.62
Manufacturers Standard Package
Unit Price without VAT:£25.17000
Unit Price with VAT:£30.20400