Flat Ribbon Cable Gray 24 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3801/24 100

DigiKey Part Number
C3801/24100-ND
Manufacturer
Manufacturer Product Number
C3801/24 100
Description
CBL RIBN 24COND 0.05 GRAY 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 24 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
24
Pitch
Length
100.0' (30.48m)
Wire Gauge
26 AWG
Conductor Strand
7 Strands / 34 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.039" (0.99mm)
Ribbon Width
1.200" (30.48mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
500£0.65398£326.99
Unit Price without VAT:£0.65398
Unit Price with VAT:£0.78478