
971-WHITE-4"X26YD | |
|---|---|
DigiKey Part Number | 19-971-WHITE-4"X26YD-ND |
Manufacturer | |
Manufacturer Product Number | 971-WHITE-4"X26YD |
Description | TAPE MARKING WHITE 4"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Adhesive White 4.00" (101.60mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Marking | |
Adhesive | - | |
Backing, Carrier | Vinyl | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0190" (19.0 mils, 0.483mm) | |
Width | 4.00" (101.60mm) | |
Length | 108' (32.9m) 36 yds | |
Color | White | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £128.25000 | £128.25 |
| 10 | £99.90100 | £999.01 |
| 25 | £91.07120 | £2,276.78 |
| 50 | £85.15300 | £4,257.65 |
| Unit Price without VAT: | £128.25000 |
|---|---|
| Unit Price with VAT: | £153.90000 |

