
971-WHITE-2"X26YD | |
|---|---|
DigiKey Part Number | 19-971-WHITE-2"X26YD-ND |
Manufacturer | |
Manufacturer Product Number | 971-WHITE-2"X26YD |
Description | TAPE MARKING WHITE 2"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Adhesive White 2.00" (50.80mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0190" (19.0 mils, 0.483mm) |
Manufacturer 3M | Width 2.00" (50.80mm) |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color White |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Marking | Shelf Life 18 Months |
Backing, Carrier Vinyl |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £71.89000 | £71.89 |
| 10 | £55.67900 | £556.79 |
| 25 | £50.63040 | £1,265.76 |
| 50 | £47.24540 | £2,362.27 |
| 100 | £44.19420 | £4,419.42 |
| Unit Price without VAT: | £71.89000 |
|---|---|
| Unit Price with VAT: | £86.26800 |

