
971-ORANGE-2"X26YD | |
|---|---|
DigiKey Part Number | 19-971-ORANGE-2"X26YD-ND |
Manufacturer | |
Manufacturer Product Number | 971-ORANGE-2"X26YD |
Description | TAPE MARKING ORANGE 2"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Adhesive Orange 2.00" (50.80mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0190" (19.0 mils, 0.483mm) |
Manufacturer 3M | Width 2.00" (50.80mm) |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Orange |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Marking | Shelf Life 18 Months |
Backing, Carrier Vinyl |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £71.89000 | £71.89 |
| 12 | £54.61917 | £655.43 |
| 30 | £49.70567 | £1,491.17 |
| 54 | £46.89111 | £2,532.12 |
| 102 | £44.11176 | £4,499.40 |
| Unit Price without VAT: | £71.89000 |
|---|---|
| Unit Price with VAT: | £86.26800 |

