
Category | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Manufacturer 3M | Width 2.00" (50.80mm) |
Series | Length 180' (55.0m) 60 yds |
Packaging Bulk | Color Black |
Part Status Active | Usage Adhesion, General Purpose, Splicing |
Tape Type Splicing | Temperature Range 125°F (52°C) |
Adhesive Acrylic, 400 | Shelf Life Start Date of Manufacture |
Backing, Carrier Polypropylene Film | Shelf Life 24 Months |
Thickness 0.0040" (4.0 mils, 0.102mm) | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness - Adhesive 0.0030" (3.0 mils, 0.076mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.04000 | £21.04 |
| 24 | £14.64292 | £351.43 |
| 48 | £13.60667 | £653.12 |
| 72 | £13.04847 | £939.49 |
| 120 | £12.39200 | £1,487.04 |
| 264 | £12.27402 | £3,240.34 |
| Unit Price without VAT: | £21.04000 |
|---|---|
| Unit Price with VAT: | £25.24800 |

