94878 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 764
Unit Price: £0.38000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: £0.86342
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: £50.60300
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: £0.56472
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: £59.53000
Datasheet

Parametric Equivalent


3M
In Stock: 11,092
Unit Price: £0.88000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: £0.29588
Datasheet
Image for 94878 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94878

DigiKey Part Number
94878-01-ND
Manufacturer
Manufacturer Product Number
94878
Description
CONN SPADE TERM 10-12AWG #1/4
Customer Reference
Detailed Description
Yellow 1/4 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
1/4 Stud
Width - Outer Edges
0.430" (10.92mm)
Length - Overall
1.240" (31.50mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Butted Seam
Color
Yellow
Contact Finish
Tin
Contact Material
Copper, ETP
Insulation Diameter
0.250" (6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.440" (11.18mm)
Length - Termination
0.550" (13.97mm)
Tongue Inside Opening
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.