94762 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 129
Unit Price: £2.10000
Datasheet

Parametric Equivalent


Molex
In Stock: 123
Unit Price: £1.53000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £1.42000
Datasheet
Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94762

DigiKey Part Number
3M160901-ND
Manufacturer
Manufacturer Product Number
94762
Description
CONN RING CIR 4AWG #1/4 1=1PC
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.075" (1.91mm)
Width - Outer Edges
0.680" (17.27mm)
Length - Overall
1.740" (44.20mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
4 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Yellow
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.515" (13.08mm)
Material - Insulation
Polyamide (PA), Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes