
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Standard | |
Hook Type | Hook | |
Hook, Pincer Opening | - | |
Features | Push Button Style | |
Length | 2.380" (60.45mm) | |
Length - Barrel | - | |
Temperature Range | - | |
Termination | Solder | |
Color | Black | |
Quantity | 2 Pieces | |
For Use With/Related Products | - | |
Base Product Number |

