
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mini | |
Hook Type | Hook | |
Hook, Pincer Opening | - | |
Features | Push Button Style | |
Length | 2.190" (55.63mm) | |
Length - Barrel | - | |
Temperature Range | - | |
Termination | Solder | |
Color | Red | |
Quantity | 2 Pieces | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.14000 | £15.14 |
| 5 | £14.45800 | £72.29 |
| 10 | £14.17200 | £141.72 |
| 30 | £13.72967 | £411.89 |
| 50 | £13.52860 | £676.43 |
| 100 | £13.26060 | £1,326.06 |
| 250 | £12.91428 | £3,228.57 |
| 500 | £12.65840 | £6,329.20 |
| Unit Price without VAT: | £15.14000 |
|---|---|
| Unit Price with VAT: | £18.16800 |






