
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | PLCC, .050" | |
Number of Positions or Pins (Grid) | 84 (4 x 21) | |
Contact Finish | - | |
Contact Material | Copper Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £105.65700 | £1,056.57 |
| Unit Price without VAT: | £105.65700 |
|---|---|
| Unit Price with VAT: | £126.78840 |

