Flat Ribbon Cable Natural 15 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90104/15 100SF

DigiKey Part Number
90104/15100SF-ND
Manufacturer
Manufacturer Product Number
90104/15 100SF
Description
CBL RIBN 15COND 0.05 NATU 100'
Customer Reference
Detailed Description
Flat Ribbon Cable Natural 15 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable, Flat Jacket
Number of Conductors
15
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Shielded
Jacket Color
Ribbon Thickness
0.110" (2.79mm)
Ribbon Width
0.860" (21.84mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
150 V
Operating Temperature
-
Ratings
UL E118773
Features
Splice Free
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.