88T-0.75X60 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


HellermannTyton
In Stock: 96
Unit Price: £2.62000
Datasheet
Electrical Tape Adhesive Black 0.75" (19.05mm) 3/4" X 60' (18.3m) 20 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88T-0.75X60

DigiKey Part Number
3M157410-ND
Manufacturer
Manufacturer Product Number
88T-0.75X60
Description
TAPE ELECTRICAL BLACK 3/4"X20YDS
Customer Reference
Detailed Description
Electrical Tape Adhesive Black 0.75" (19.05mm) 3/4" X 60' (18.3m) 20 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0085" (8.5 mils, 0.216mm)
Manufacturer
3M
Width
0.75" (19.05mm) 3/4"
Series
Length
60' (18.3m) 20 yds
Packaging
Bulk
Color
Black
Part Status
Discontinued at DigiKey
Usage
General Purpose
Tape Type
Electrical
Temperature Range
176°F (80°C)
Backing, Carrier
PVC (Poly Vinyl Chloride)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ET660HellermannTyton961436-1002-ND£2.62000Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£3.41260£341.26
Manufacturers Standard Package
Unit Price without VAT:£3.41260
Unit Price with VAT:£4.09512
Alternate Length
TAPE ELECTRICAL BLACK 3/4"X12YDS
In-Stock: 0
Unit Price: £1.82672