
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0022" (2.2 mils, 0.056mm) | |
Thickness - Adhesive | 0.0013" (1.3 mils, 0.033mm) | |
Thickness - Backing, Carrier | 0.0009" (0.9 mils, 0.023mm) | |
Width | - | |
Length | 216' (66.0m) 72 yds | |
Color | Clear | |
Usage | - | |
Temperature Range | -58°F ~ 302°F (-50°C ~ 150°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | -140°F ~ 320°F (-60°C ~ 160°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | £276.21667 | £3,314.60 |
| Unit Price without VAT: | £276.21667 |
|---|---|
| Unit Price with VAT: | £331.46000 |

