
851 GREEN, 1 IN X 144 YD | |
|---|---|
DigiKey Part Number | 851GREEN,1INX144YD-ND |
Manufacturer | |
Manufacturer Product Number | 851 GREEN, 1 IN X 144 YD |
Description | TAPE MASKING GREEN 1"X144YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Green 1.00" (25.40mm) X 432' (132m) 144 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0036" (3.6 mils, 0.091mm) | |
Thickness - Adhesive | 0.0026" (2.6 mils, 0.066mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 1.00" (25.40mm) | |
Length | 432' (132m) 144 yds | |
Color | Green | |
Usage | Printed Circuit Board | |
Temperature Range | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | £55.29444 | £497.65 |
| Unit Price without VAT: | £55.29444 |
|---|---|
| Unit Price with VAT: | £66.35333 |


