Masking Tape Rubber Adhesive Green 0.50" (12.70mm) 1/2" X 432' (132m) 144 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

851 GREEN, 1/2 IN X 144 Y

DigiKey Part Number
851GREEN,1/2INX144Y-ND
Manufacturer
Manufacturer Product Number
851 GREEN, 1/2 IN X 144 Y
Description
TAPE MASKING GREEN 1/2"X144YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Masking Tape Rubber Adhesive Green 0.50" (12.70mm) 1/2" X 432' (132m) 144 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Masking
Adhesive
Rubber
Backing, Carrier
Polyester Film
Thickness
0.0036" (3.6 mils, 0.091mm)
Thickness - Adhesive
0.0026" (2.6 mils, 0.066mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
0.50" (12.70mm) 1/2"
Length
432' (132m) 144 yds
Color
Green
Usage
Printed Circuit Board
Temperature Range
-
Shelf Life Start
Date of Shipment
Shelf Life
12 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
18£33.79333£608.28
Manufacturers Standard Package
Unit Price without VAT:£33.79333
Unit Price with VAT:£40.55200
Alternate Length
TAPE MASKING GREEN 1/2"X72YDS
In-Stock: 28
Unit Price: £25.11000