Masking Tape Silicone Thermosetting Adhesive Translucent - Green 2.00" (50.80mm) X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8402-2"X72YD

DigiKey Part Number
3M160713-ND
Manufacturer
Manufacturer Product Number
8402-2"X72YD
Description
TAPE MASKING TRANS GRN 2"X72YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Masking Tape Silicone Thermosetting Adhesive Translucent - Green 2.00" (50.80mm) X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0009" (0.9 mils, 0.023mm)
Manufacturer
3M
Width
2.00" (50.80mm)
Series
Length
216' (66.0m) 72 yds
Packaging
Bulk
Color
Translucent - Green
Part Status
Active
Usage
General Purpose
Tape Type
Masking
Temperature Range
350°F (177°C)
Adhesive
Silicone Thermosetting
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyester Film
Shelf Life
24 Months
Thickness
0.0019" (1.9 mils, 0.048mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0010" (1.0 mils, 0.025mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£121.30000£121.30
24£86.90833£2,085.80
Manufacturers Standard Package
Unit Price without VAT:£121.30000
Unit Price with VAT:£145.56000