7700/100 100'SF is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


3M
In Stock: 0
Unit Price: £4.00043
Datasheet
Flat Ribbon Cable Silver 100 Conductors 0.025" (0.64mm) Flat Cable 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Silver 100 Conductors 0.025" (0.64mm) Flat Cable 1.00' (304.80mm)
3M 7700 Series cable | Digi-Key Daily

7700/100 100'SF

DigiKey Part Number
3M156401-1-ND
Manufacturer
Manufacturer Product Number
7700/100 100'SF
Description
CBL RIBN 100COND 0.025 SILVER 1'
Customer Reference
Detailed Description
Flat Ribbon Cable Silver 100 Conductors 0.025" (0.64mm) Flat Cable 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable
Number of Conductors
100
Pitch
Length
1.00' (304.80mm)
Wire Gauge
30 AWG
Conductor Strand
Solid
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.030" (0.76mm)
Ribbon Width
2.550" (64.77mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
30 V
Operating Temperature
-20°C ~ 80°C
Ratings
-
Features
Splice Free
Conductor Material
Copper, Tinned
Insulation Resistance
1GOhms
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Length
CBL RIBN 100COND 0.025 SILV 100'
In-Stock: 0
Unit Price: £410.97167
CBL RIBN 100COND 0.025 SIL 50'
In-Stock: 0
Unit Price:
CBL RIBN 100COND 0.025 SIL 25'
In-Stock: 0
Unit Price:
CBL RIBN 100COND 0.025 SILVER 5'
In-Stock: 0
Unit Price:
CBL RIBN 100COND 0.025 SIL 10'
In-Stock: 0
Unit Price: