
Category | Abrasive Material Ceramic |
Manufacturer 3M | Abrasive Grade Very Fine |
Series | Color Blue |
Packaging Bulk | Diameter 2.000" (50.80mm) |
Part Status Active | Applications Cleaning, Finishing |
Type Abrasive Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £1.59690 | £159.69 |
| Unit Price without VAT: | £1.59690 |
|---|---|
| Unit Price with VAT: | £1.91628 |

