
7100242921 | |
|---|---|
DigiKey Part Number | 19-7100242921-ND |
Manufacturer | |
Manufacturer Product Number | 7100242921 |
Description | SCOTCHCASTELECTRICAL INSULATING |
Customer Reference | |
Detailed Description | Epoxy, 2 Part Multi-Purpose |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Epoxy, 2 Part | |
Features | Black, Heat Cure, 21.835 Ounces | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £16.98000 | £169.80 |
| Unit Price without VAT: | £16.98000 |
|---|---|
| Unit Price with VAT: | £20.37600 |

