Unitized Wheel Ceramic 0.12" (3.00mm) X 4.00" (101.60mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100115969

DigiKey Part Number
19-7100115969-ND
Manufacturer
Manufacturer Product Number
7100115969
Description
SCOTCH-BRITELASER BRAZE FINISHIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Unitized Wheel Ceramic 0.12" (3.00mm) X 4.00" (101.60mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Unitized Wheel
Abrasive Material
Ceramic
Abrasive Grade
-
Abrasive Grit
-
Micron Size
-
Color
Gray
Width
0.12" (3.00mm)
Length
-
Diameter
4.00" (101.60mm)
Applications
Blending, Cleaning, Deburring, Finishing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
20£25.97350£519.47
Manufacturers Standard Package
Unit Price without VAT:£25.97350
Unit Price with VAT:£31.16820